onsemi MC10H162FNR2

Contains Lead Non-RoHS Compliant QUAD J BEND Decoder 0C~75C -50mA 4.57mm -4.94V~-5.46V
$ 1.733
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H162FNR2.

IHS

Datasheet7 pages20 years ago
Datasheet6 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.733
$ 1.733
$ 1.733
Stock
89,181
131,197
131,197
Authorized Distributors
2
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
Decoder, Demux
Decoder, Demux
Decoder, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, ECL, PQCC20
Multiplexer, 10H Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, PQCC20
Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, PQCC20
Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, PQCC20

Descriptions

Descriptions of onsemi MC10H162FNR2 provided by its distributors.

Contains Lead Non-RoHS Compliant QUAD J BEND Decoder 0C~75C -50mA 4.57mm -4.94V~-5.46V
Decoder/Driver, 10H Series, Inverted Output, ECL, PQCC20
Decoder/Demultiplexer Single 3-to-8 20-Pin PLLC T/R
MC10H162FNR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd