onsemi MC10H136FNR2G

Tape & Reel (TR) Obsolete e3 10H136 logic counter 2.4ns 2006 8.965mm 5.46V
$ 16.391
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H136FNR2G.

IHS

Datasheet8 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H136FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.391
$ 16.391
Stock
97,285
103,973
Authorized Distributors
3
2
Case/Package
PLCC
PLCC
Number of Pins
20
20
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
250 MHz
250 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Tube Obsolete e0 10H016 logic counter 2.5ns 2006 8.965mm 5.46V

Descriptions

Descriptions of onsemi MC10H136FNR2G provided by its distributors.

Tape & Reel (TR) Obsolete e3 10H136 logic counter 2.4ns 2006 8.965mm 5.46V
Binary Counter, 10H Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC20
Counter Single 4-Bit Hexadecimal UP/Down 20-Pin PLLC T/R
Counter, Hexadecimal, Synchronous, Universal, 10H, 250 MHz, Max Count 15, -4.94 V to -5.46 V, 20 Pins, PLCC
Counter ICs Universal Hexadecimal Counter
IC BINARY COUNTER 4-BIT 20PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd