onsemi MC10H016FN

Tube Obsolete e0 10H016 logic counter 2.5ns 2006 8.965mm 5.46V
$ 8.573
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H016FN.

IHS

Datasheet2 pages25 years ago
Datasheet4 pages29 years ago

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H016FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.573
$ 8.573
$ 8.573
Stock
93,104
67,694
67,694
Authorized Distributors
2
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
20
20
20
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
200 MHz
200 MHz
200 MHz
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC10H016FN provided by its distributors.

Tube Obsolete e0 10H016 logic counter 2.5ns 2006 8.965mm 5.46V
Binary Counter, 10H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, PQCC20
4-Bit Binary Counter | IC COUNTER 4BIT BINARY 20PLCC
Counter Single 4-Bit Sync Binary UP 20-Pin PLLC Tube
Counter Shift Registers 4-Bit Binary
COUNTER SGL 4BIT SYNC BINARY UP 20PIN PLLC
Logic- Counters 4-Bit Binary No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd