onsemi MC10H136FN

Universal Hexadecimal Counter | IC COUNTER UNIV HEX HS 20PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H136FN.

IHS

Datasheet8 pages20 years ago
Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Sierra IC

Alternate Parts

Price @ 1000
$ 16.391
$ 16.391
Stock
89,538
95,378
95,378
Authorized Distributors
0
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
250 MHz
250 MHz
250 MHz
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Descriptions

Descriptions of onsemi MC10H136FN provided by its distributors.

Universal Hexadecimal Counter | IC COUNTER UNIV HEX HS 20PLCC
Binary Counter, 10H Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PQCC20
Counter Single 4-Bit Hexadecimal UP/Down 20-Pin PLLC Rail
Tube Obsolete e0 10H136 divider circuit 2.4ns 2006 8.965mm 5.46V
Counter ICs Universal No-Cancel/No-Return
Counter Shift Registers Universal
IC BINARY COUNTER 4-BIT 20PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd