onsemi MC10H131FNR2G

Ic, flip-Flop, dual, d Type, ecl, ldcc, 20Pin, plastic Rohs Compliant: Yes |Onsemi MC10H131FNR2G
$ 10.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H131FNR2G.

IHS

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H131FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.316
$ 14.511
$ 14.511
Stock
271,463
143,102
143,102
Authorized Distributors
3
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
20
20
20
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
1
1
Number of Bits per Element
1
1
1
Propagation Delay
1.7 ns
1.7 ns
1.7 ns
Frequency
250 MHz
250 MHz
250 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Descriptions

Descriptions of onsemi MC10H131FNR2G provided by its distributors.

Ic,flip-Flop,dual,d Type,ecl,ldcc,20Pin,plastic Rohs Compliant: Yes |Onsemi MC10H131FNR2G
MC10H131FNR2G DUAL D TYPE FLIP FLOP IC, HIGH/LOW, -4.94 TO -5.46 V, 20-PIN PLCC
DUAL D TYPE MASTER-SLAVE FLIP-FLOP D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PQCC20

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd