Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H131FNG

MC10H131 Series -5.2 V Surface Mount Dual D Type Master-Slave Flip-Flop-PLLC-20

$ 14.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H131FNG.

IHS

Datasheet5 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H131FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.511
$ 10.201
$ 10.201
Stock
203,455
330,816
330,816
Authorized Distributors
2
3
3
Case/Package
LCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
1
2
2
Number of Bits per Element
1
1
1
Propagation Delay
1.7 ns
1.7 ns
1.7 ns
Frequency
250 MHz
250 MHz
250 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC20
D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC20
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 20-Pin PLLC Tube

Descriptions

Descriptions of onsemi MC10H131FNG provided by its distributors.

MC10H131 Series -5.2 V Surface Mount Dual D Type Master-Slave Flip-Flop-PLLC-20
DUAL D TYPE MASTER-SLAVE FLIP-FLOP D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PQCC20
FLIP-FLOP, D-TYPE, DUAL, 1NS, PLLC-20; Logic Family / Base Number: -; Flip-Flop Type: D; Propagation Delay: 1ns; Frequency: 250MHz; Output Current: 50mA; Logic Case Style: PLLC; No. of Pins: 20Pins; Trigger Type: Positive Edge;
The MC10H131 is a MECL 10H part which is a functional/pinout duplication of the standard MECL 10K family part with 100% improvement in clock speed and propagation delay and no increase in power-supply current.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H131FNG.