onsemi MC10H131FN

Dual D Type Master-Slave Flip-Flop | IC FF D-TYPE DUAL 1BIT 20PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H131FN.

IHS

Datasheet7 pages20 years ago
Datasheet6 pages29 years ago

Augswan

Sierra IC

Alternate Parts

Price @ 1000
$ 10.316
$ 10.316
Stock
95,092
250,027
250,027
Authorized Distributors
0
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
AND, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
1.7 ns
1.7 ns
1.7 ns
Frequency
250 MHz
250 MHz
250 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10H131FN provided by its distributors.

Dual D Type Master-Slave Flip-Flop | IC FF D-TYPE DUAL 1BIT 20PLCC
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 20-Pin PLLC Rail
D Flip-Flop, 10H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC20
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic Family:10H; Logic Base Number:10131; Frequency Max:250MHz; Supply Voltage Min:4.94V; Supply Voltage Max:5.46V; Termination Type:SMD; Package/Case:20-PLCC; No. of Pins:20 ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd