onsemi MC10H125FNR2G

MC10H125 Series 5 V Surface Mount Quad MECL-to-TTL Translator - PLLC-20
$ 8.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H125FNR2G.

Upverter

Datasheet7 pages4 years ago

IHS

Newark

onsemi

Master Electronics

CAD Models

Download onsemi MC10H125FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.01
$ 9.87
$ 9.87
Stock
151,524
136,905
136,905
Authorized Distributors
3
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
3.35 ns
3.35 ns
3.35 ns
Data Rate
-
-
-
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10H124 Series 5.25 V Surface Mount Quad TTL-to-MECL Translator - PLCC-20
IC TRNSLATR QUAD TTL-MECL 20PLCC / Translator TTL to MECL 4-CH Unidirectional 20-Pin PLLC Tube

Descriptions

Descriptions of onsemi MC10H125FNR2G provided by its distributors.

MC10H125 Series 5 V Surface Mount Quad MECL-to-TTL Translator - PLLC-20
e3 ACTIVE (Last Updated: 15hours ago) 10H125 Tin (Sn) level shifter translator 3.4ns 5V 4.2mm -1mA
MC10H125FNR2G, LOGIC LEVEL TRANSLATOR, MECL TO TTL, TTL,0 TO 7V DC,20-PIN PLCC
Translation - Voltage Levels Quad ECL to TTL
IC TRNSLTR UNIDIRECTIONAL 20PLCC
ON SEMICONDUCTOR MC10H125FNR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H125FNR2G.