Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H125FNG

e3 ACTIVE (Last Updated: 1day ago) 10H125 MECL level shifter translator 3.4ns 5V 1.778mm -1mA
$ 9.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H125FNG.

IHS

Datasheet6 pages10 years ago

Newark

Augswan

element14 APAC

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 9.87
$ 8.01
$ 8.01
Stock
200,360
199,797
199,797
Authorized Distributors
1
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
3.35 ns
3.35 ns
3.35 ns
Data Rate
-
-
-
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IC TRNSLATR QUAD TTL-MECL 20PLCC / Translator TTL to MECL 4-CH Unidirectional 20-Pin PLLC Tube
MC10H124 Series 5.25 V Surface Mount Quad TTL-to-MECL Translator - PLCC-20

Descriptions

Descriptions of onsemi MC10H125FNG provided by its distributors.

e3 ACTIVE (Last Updated: 1day ago) 10H125 MECL level shifter translator 3.4ns 5V 1.778mm -1mA
MC10H125 Series 5 V Surface Mount Quad MECL-to-TTL Translator - PLLC-20
Translator MECL to TTL 4-CH Unidirectional 20-Pin PLLC Tube
ECL to TTL Translator, 4 Func, True Output, ECL, PQCC20
ON SEMICONDUCTOR MC10H125FNGIC, SM, LOGIC, ECL, TRANSLATOR
Mixed Signal 2.5ns Non-inverting TTL 1 4 -4.94V,4.75V 7V MECL Unidirectional LLCC SMD mount 4.2mm(height)
1 4 PLCC-20 Translators / Level Shifters ROHS
IC TRNSLTR UNIDIRECTIONAL 20PLCC
IC, SM, LOGIC, ECL, TRANSLATOR; No. of Inputs: 4; Output Current: -; Propagation Delay: 3.35ns; No. of Pins: 20Pins; Logic Case Style: LCC; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Temperature Min: 0°C; Op
The MC10H125 is a quad translator for interfacing data and control signals between the MECL section and saturated logic section of digital systems. The 10H part is a functional/pinout duplication of the standard MECL 10K family part with 100% improvement in propagation delay and no increase in power-supply current. Outputs of unused translators will go to low state when their inputs are left open.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H125FNG.