onsemi MC10H123FNR2

Bus Driver, 10H Series, 3-Func, 1-Bit, ECL, PQCC20
$ 1.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H123FNR2.

IHS

Datasheet5 pages20 years ago
Datasheet6 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.294
$ 1.294
$ 1.294
Stock
109,308
128,369
128,369
Authorized Distributors
2
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
NOR
NOR
NOR
Number of Elements
-
3
3
Number of Bits per Element
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
50 mA
-50 mA
-50 mA
Propagation Delay
1.6 ns
1.6 ns
1.6 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 20PLCC
Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 4.57mm
Contains Lead NOR Gate Surface Mount Non-RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 4.57mm

Descriptions

Descriptions of onsemi MC10H123FNR2 provided by its distributors.

Bus Driver, 10H Series, 3-Func, 1-Bit, ECL, PQCC20
Contains Lead NOR Gate Surface Mount Non-RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 4.57mm
NOR Gate 3-Element 4-3-3-IN ECL 20-Pin PLLC T/R
MC10H123FNR2, MOTOR DRIVER IC;
IC GATE NOR 3CH 4/3/3-INP 20PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd