onsemi MC10H109MEL

Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H NOR/OR Gate multi inverter 1.45ns -5.46V -50mA 0C~75C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H109MEL.

IHS

Datasheet6 pages20 years ago

CAD Models

Download onsemi MC10H109MEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.205
$ 2.205
Stock
83,867
273,982
273,982
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
2
2
2
Number of Inputs
5
5
5
Propagation Delay
1.3 ns
1.3 ns
1.3 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10H109MEL provided by its distributors.

Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H NOR/OR Gate multi inverter 1.45ns -5.46V -50mA 0C~75C
OR/NOR Gate, 10H Series, 2-Func, 5-Input, ECL, PDSO16
IC GATE OR/NOR DUAL 4-5 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd