onsemi MC10H016FNR2

Tape & Reel (TR) Obsolete e0 10H016 logic counter 2.5ns 2006 8.965mm 5.46V
$ 8.573
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H016FNR2.

IHS

Datasheet2 pages25 years ago
Datasheet4 pages29 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.573
$ 8.573
$ 8.573
Stock
58,248
82,157
82,157
Authorized Distributors
2
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
200 MHz
200 MHz
200 MHz
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsJM38510/31202B2A
4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125

Descriptions

Descriptions of onsemi MC10H016FNR2 provided by its distributors.

Tape & Reel (TR) Obsolete e0 10H016 logic counter 2.5ns 2006 8.965mm 5.46V
Binary Counter, 10H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, PQCC20
4-Bit Binary Counter | IC COUNTER 4BIT BINARY 20PLCC
Counter Single 4-Bit Sync Binary UP 20-Pin PLLC T/R
Counter ICs 4-Bit Binary No-Cancel/No-Return
Counter Shift Registers 4-Bit Binary

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd