onsemi MC10EP57DTG

MC10EP57 Series 5.5 V 3 GHz SMT ECL 4: 1 Differential Multiplexer-TSSOP-20
$ 7.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP57DTG.

IHS

Datasheet11 pages12 years ago

onsemi

Newark

Master Electronics

iiiC

Inventory History

3 month trend:
+2.32%

CAD Models

Download onsemi MC10EP57DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.862
$ 8.746
$ 8.746
Stock
145,414
444,161
444,161
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EP57 Series 3 GHz 5.5 V ECL 4:1 Differential Multiplexer - TSSOP-20
MC100EP57 Series 3 GHz 5.5 V ECL 4:1 Differential Multiplexer - TSSOP-20
Analog DevicesADG604YRUZ-REEL7
85Ω 4 Single Pole Four Throw (SP4T) TSSOP-14 Analog Switches, Multiplexers ROHS
Analog DevicesADG1604BRUZ-REEL7
3.6Ω 4 Single Pole Four Throw (SP4T) TSSOP-14 Analog Switches, Multiplexers ROHS
Analog DevicesADG904BRUZ-REEL7
Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T

Descriptions

Descriptions of onsemi MC10EP57DTG provided by its distributors.

MC10EP57 Series 5.5 V 3 GHz SMT ECL 4:1 Differential Multiplexer-TSSOP-20
Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V
MC10EP57DTG, MULTIPLEXER SINGLE 4:1 MULTIPLEXER, 20-PIN TSSOP
Multiplexer 1-Element ECL 4-IN 20-Pin TSSOP W Tube
10E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20
10E e4 10EP57 1x 4:1 logic switch 475ps 5.5V 1.2mm -50mA
IC DIFF DIG MULTPL 1X4:1 20TSSOP
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EP57DTG.