onsemi MC10EP105FAR2

Quad 2-Input Differential AND/NAND | IC AND/NAND QUAD 2INP ECL 32LQFP
$ 6.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP105FAR2.

IHS

Datasheet11 pages19 years ago

Newchip Electronics Limited

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.03
$ 15.81
$ 15.81
Stock
172,100
94,463
94,463
Authorized Distributors
2
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
350 ps
350 ps
350 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
59 mA
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

ECL Quad 2-Input Differential AND/NAND Gate
OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQFP32
AND/NAND Gate, 100E Series, 4-Func, 2-Input, ECL, PQFP32

Descriptions

Descriptions of onsemi MC10EP105FAR2 provided by its distributors.

Quad 2-Input Differential AND/NAND | IC AND/NAND QUAD 2INP ECL 32LQFP
AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQFP32
AND/NAND Gate 4-Element 4-IN ECL 32-Pin LQFP T/R
Surface Mount Obsolete Non-RoHS Compliant Contains Lead AND/NAND Gate Inverter IC -40C~85C -50mA 3.3V 375ps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd