onsemi MC10EP05D

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
$ 2.228
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP05D.

IHS

Datasheet11 pages17 years ago

Augswan

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 2.228
$ 2.228
$ 2.228
Stock
528,367
286,861
286,861
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
270 ps
270 ps
270 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
24 mA
24 mA
24 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

10E Series, 4-INPUT Or/nor Gate, PDSO8, Plastic, TSSOP-8
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
onsemiMC10EP01D
3.3V / 5V ECL 4-INPUT OR/NOR OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8

Descriptions

Descriptions of onsemi MC10EP05D provided by its distributors.

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
3.3V / 5V ECL 2-INPUT DIFFERENTIAL AND/NAND AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8
IC GATE AND/NAND ECL 2INP 8SOIC
AND/NAND GATE, 2 I/P, -40 TO 85DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EP05-D