onsemi MC100EP05D

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
$ 2.486
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP05D.

IHS

Datasheet11 pages17 years ago

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC100EP05D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.486
$ 6.093
$ 6.093
Stock
415,838
615,281
615,281
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
270 ps
270 ps
270 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
27 mA
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

10E Series, 2-INPUT And/nand Gate, PDSO8, Plastic, TSSOP-8
2-Input Differential AND/NAND | IC GATE AND/NAND ECL 2INP 8-SOIC
onsemiMC10EP05D
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi MC100EP05D provided by its distributors.

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
AND/NAND Gate, 100E Series, 1-Func, 2-Input, ECL, PDSO8
AND/NAND GATE 1-ELEM 4-IN ECL 8SOIC N
IC GATE AND/NAND ECL 2INP 8SOIC
AND/NAND GATE, 2 I/P, -40 TO 50DEG C;
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd