onsemi MC10ELT25DR2G

Ic, ecl-To-Ttl Translator, ecl10/Ttl, sop, 8Pin, plastic Rohs Compliant: Yes |Onsemi MC10ELT25DR2G
$ 2.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10ELT25DR2G.

IHS

Datasheet8 pages5 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10ELT25DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.104
$ 4.8
$ 4.8
Stock
168,201
357,088
357,088
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100ELT25 Series -5 V Single Channel Differential ECL to TTL Translator -SOIC-8
MC100ELT25 Series 100 MHz -5 V Differential ECL to TTL Translator - SOIC-8
MC10ELT21 Series 5.25 V 100 MHz Differential PECL to TTL Translator - SOIC-8

Descriptions

Descriptions of onsemi MC10ELT25DR2G provided by its distributors.

Ic,ecl-To-Ttl Translator,ecl10/Ttl,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC10ELT25DR2G
e3 ACTIVE (Last Updated: 12hours ago) 10ELT25 Tin (Sn) level shifter translator 4.1ns 5V 4.9mm -3mA
Translator, Differential ECL to TTL
ECL to TTL Translator, 1 Func, True Output, ECL, PDSO8
1 1 SOP-8 Translators / Level Shifters ROHS
IC TRANSLTR UNIDIRECTIONAL 8SOIC
The MC10ELT/100ELT25 is a differential ECL to TTL translator. Because ECL levels are used a +5 V -5.2 V (or -4.5 V) and ground are required. The small outline 8-lead package and the single gate of the ELT25 makes it ideal for those applications where space performance and low power are at a premium. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd