onsemi MC100ELT25DG

MC100ELT25 Series 100 MHz -5 V Differential ECL to TTL Translator - SOIC-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100ELT25DG.

IHS

Datasheet8 pages5 years ago

onsemi

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC100ELT25DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.496
Stock
132,558
109,804
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
-
Propagation Delay
4.1 ns
4.1 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

e3 ACTIVE (Last Updated: 8hours ago) 10ELT25 ECL level shifter translator 4.1ns 5V 1.5mm -3mA
Ic,ecl-To-Ttl Translator,ecl10/Ttl,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC10ELT25DR2G
MC10ELT21 Series 5.25 V 100 MHz Differential PECL to TTL Translator - SOIC-8

Descriptions

Descriptions of onsemi MC100ELT25DG provided by its distributors.

MC100ELT25 Series 100 MHz -5 V Differential ECL to TTL Translator - SOIC-8
Ecl 100, Smd, 100Elt25, Soic8, 5V; No. Of Inputs:2; Output Current:24Ma; Propagation Delay:2.6Ns; No. Of Pins:8Pins; Logic Case Style:Soic; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Onsemi MC100ELT25DG
The MC10ELT/100ELT25 is a differential ECL to TTL translator. Because ECL levels are used a +5 V -5.2 V (or -4.5 V) and ground are required. The small outline 8-lead package and the single gate of the ELT25 makes it ideal for those applications where space performance and low power are at a premium. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd