onsemi MC10ELT21DR2G

MC10ELT21 Series 5.25 V 100 MHz Differential PECL to TTL Translator - SOIC-8
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10ELT21DR2G.

IHS

Datasheet7 pages5 years ago

HQonline

Augswan

iiiC

Inventory History

3 month trend:
+108%

CAD Models

Download onsemi MC10ELT21DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 2.105
$ 2.105
Stock
169,839
2,488,456
2,488,456
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100ELT21 Series 100 MHz 5.25 V Differential PECL to TTL Translator - SOIC-8
e3 ACTIVE (Last Updated: 8hours ago) 10ELT25 ECL level shifter translator 4.1ns 5V 1.5mm -3mA
MC100ELT25 Series 100 MHz -5 V Differential ECL to TTL Translator - SOIC-8

Descriptions

Descriptions of onsemi MC10ELT21DR2G provided by its distributors.

MC10ELT21 Series 5.25 V 100 MHz Differential PECL to TTL Translator - SOIC-8
Ic,pecl-To-Ttl Translator,ecl10/Ttl,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC10ELT21DR2G
e3 ACTIVE (Last Updated: 1day ago) 10ELT21 Tin (Sn) level shifter translator 5.5ns 5V 4.9mm 24mA
Translator, Differential PECL to TTL
PECL to TTL Translator, 1 Func, True Output, ECL, PDSO8
IC TRANSLTR UNIDIRECTIONAL 8SOIC
IC XLATOR PECL-TTL DIFF 8-SOIC
CONN BACKSH W/CLMP SZ18 BLK PG16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd