onsemi MC10EL57DR2G

Ic, logic Mux, single, 4-Input, ecl10, sop, 16Pin, plastic Rohs Compliant: Yes |Onsemi MC10EL57DR2G
$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL57DR2G.

IHS

Datasheet8 pages9 years ago

Master Electronics

onsemi

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EL57DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.25
$ 5.365
$ 5.365
Stock
321,859
532,394
532,394
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
1
1
1

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EL57 Series 5.7 V Surface Mount ECL 4:1 Differential Multiplexer - SOIC-16
MC100EL57 Series 5.7 V Surface Mount ECL 4:1 Differential Multiplexer - SOIC-16
Differential ECL/PECL Multiplexer, 100EL, 2 Channel, 2:1, 4.2 V to 5.7 V, 20 Pins, WSOIC

Descriptions

Descriptions of onsemi MC10EL57DR2G provided by its distributors.

Ic,logic Mux,single,4-Input,ecl10,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC10EL57DR2G
0.56ns@ 5V 1 2 4.2V,-4.2V -5.7V,5.7V 50mA -50mA SOIC-16 10mm*4mm*1.5mm
Multiplexer, 4:1 Differential, ECL, 5.0 V
Multiplexer 1-Element ECL 4-IN 16-Pin SOIC T/R
Multiplexer, 10EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16
e3 10EL57 4x 2:1 2006 decoder circuit 560ps 5V 9.9mm -50mA
ICA,MUX,10EL57,16SOI 4:1 DIFFERENTIAL MUX ECL SERIES
IC MULTIPLXR 4:1 ECL DFF 16SOIC
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd