onsemi MC100EL56DWR2G

Differential ECL/PECL Multiplexer, 100EL, 2 Channel, 2: 1, 4.2 V to 5.7 V, 20 Pins, WSOIC
$ 5.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL56DWR2G.

IHS

Datasheet7 pages9 years ago

Master Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL56DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.68
$ 5.03
$ 5.03
Stock
309,043
306,250
306,250
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
2
2

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EL57 Series 5.7 V Surface Mount ECL 4:1 Differential Multiplexer - SOIC-16
MC100EL57 Series 5.7 V Surface Mount ECL 4:1 Differential Multiplexer - SOIC-16
Ic,logic Mux,single,4-Input,ecl10,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC10EL57DR2G

Descriptions

Descriptions of onsemi MC100EL56DWR2G provided by its distributors.

Differential ECL/PECL Multiplexer, 100EL, 2 Channel, 2:1, 4.2 V to 5.7 V, 20 Pins, WSOIC
Multiplexer 1/2-Element ECL 4-IN 20-Pin SOIC W T/R / IC MUX DUAL 2:1 DIFF ECL 20SOIC
Multiplexer, 2:1 Differential, Dual ECL, 5.0 V
Multiplexer, 100EL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20
e3 100EL56 2x 2:1 2006 multiplexer circuit 620ps 4.12V 7.5mm -50mA
0.75ns 2 4 1 4.2V,-4.2V -5.7V,5.7V 50mA 50mA SOIC-20 , 2.4mm
Ic, logic Mux, dual,2-Input, ecl100,sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC100EL56DWR2G
IC DIFF DIG MULTPL 2X2:1 20SOIC
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd