Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL34D

Low Skew Clock Driver, 10EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16

$ 2.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL34D.

IHS

Datasheet8 pages19 years ago
Datasheet2 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.261
$ 5.286
Stock
234,357
198,138
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
-
1.1 GHz
Quiescent Current
-
-
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Clock Generator/Frequency Synthesizer /PLL
CMOS Phase Lock Loop (PLL) 16-SOIC (0.295 7.50mm Width) MC14046B clock generator ic 5V 1.9MHz 15mA 1muA
Texas InstrumentsCD74HC4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HC7046AM
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
Texas InstrumentsCD74HC4046AM96
Clock Generator/Frequency Synthesizer /PLL
Clock 16-SOIC (0.154 3.90mm Width) PL123 e3 clock generator ic 3.63V 220MHz 9.9mm 0.2ns

Descriptions

Descriptions of onsemi MC10EL34D provided by its distributors.

Low Skew Clock Driver, 10EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Amplifiers- Audio 5V ECL Clock No-Cancel/No-Return
4.2V 5.7V 1.1GHz SOIC-16 SMD mount 3.9mm(width)
IC CLOCK GEN 2-4-8 ECL 5V 16SOIC
DUAL GULL WING INDUSTRIAL ECL (Type) IC 2006 -40C 1.2ns 9.9mm
5V ECL /2, /4, /8 Clock Generation Chip
MC10EL34D, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EL34-D