Texas Instruments CD74HC7046AM

High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
$ 2.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC7046AM.

Farnell

Datasheet29 pages12 years ago
Datasheet29 pages14 years ago

Texas Instruments

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.15%

CAD Models

Download Texas Instruments CD74HC7046AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.096
$ 1.777
$ 1.777
Stock
534,871
344,527
344,527
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
38 MHz
38 MHz
38 MHz
Number of Outputs
1
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC7046AM.

Related Parts

Texas InstrumentsCD74HC4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HC4046AM96
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HC4046AM96E4
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Phase-Locked Loop | IC PHASE LOCKED LOOP 16-SOEIAJ
yes 3V 6V 13MHz SOEIAJ-16 SMD mount,glue mount 10.5mm*5.3mm*1.85mm
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments CD74HC7046AM provided by its distributors.

High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD74HC7046AM LOGIC, PLL W/VCO/LOCK DETECT, 16SOIC
38MHz SOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
LOGIC, PLL W/VCO/LOCK DETECT, 16SOIC; Logic Type:Phase Locked Loop; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:747046; Logic IC Base Number:747046; Logic IC Family:HC; Logic IC Function:Phase-Locked Loop with VCO and Lock Detector; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.