onsemi MC10EL12DR2

OPEN-EMITTER 10EL NOR/OR Gate Tape & Reel (TR) multiple gates 3.9mm 450ps -5.2V -50mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL12DR2.

IHS

Datasheet8 pages17 years ago
Datasheet1 page0 years ago

CAD Models

Download onsemi MC10EL12DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 1.564
Stock
181,795
292,466
292,466
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
Logic Function
Buffer, Inverting, NOR, OR
-
-
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
450 ps
450 ps
450 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10EL12DR2 provided by its distributors.

OPEN-EMITTER 10EL NOR/OR Gate Tape & Reel (TR) multiple gates 3.9mm 450ps -5.2V -50mA
OR/NOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8
IC BUFFER DRIVER ECL N-INV 8SOIC
5.0 V ECL Low Impedance Driver

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd