onsemi MC10EL01DR2G

OPEN-EMITTER Tin (Sn) 10EL NOR/OR Gate multi inverter 3.9mm 0.37ns 5V -50mA
$ 2.835
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL01DR2G.

IHS

Datasheet7 pages9 years ago

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EL01DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.835
$ 4.22
$ 4.22
Stock
250,695
298,820
298,820
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
330 ps
330 ps
330 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
14 mA
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR / OR Gate, Single, 4 Input, 8 Pins, NSOIC, MC100EL01
OR/NOR Gate 1-Element 4-IN 8-Pin SOIC N Tube / IC GATE OR/NOR ECL 4INPUT 8SOIC
onsemiMC10EP01D
3.3V / 5V ECL 4-INPUT OR/NOR OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8

Descriptions

Descriptions of onsemi MC10EL01DR2G provided by its distributors.

OPEN-EMITTER Tin (Sn) 10EL NOR/OR Gate multi inverter 3.9mm 0.37ns 5V -50mA
OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8
IC GATE OR/NOR ECL 4INPUT 8-SOIC
The MC10EL/100EL01 is a 4-input OR/NOR gate. The device is functionally equivalent to the E101 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E101 the EL01 is ideally suited for those applications which require the ultimate in AC performance. The 100 series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd