onsemi MC100EL01DR2G

NOR / OR Gate, Single, 4 Input, 8 Pins, NSOIC, MC100EL01
$ 3.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL01DR2G.

IHS

Datasheet7 pages5 years ago

Master Electronics

onsemi

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL01DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.218
$ 3.31
$ 3.31
Stock
206,925
156,353
156,353
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
330 ps
330 ps
330 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
14 mA
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OPEN-EMITTER Tin (Sn) 10EL NOR/OR Gate multi inverter 3.9mm 0.37ns 5V -50mA
MC10EL01DG, 4-INPUT OR/NOR LOGIC GATE, 4.2 - 5.7 V, 8-PIN SOIC
onsemiMC10EP01D
3.3V / 5V ECL 4-INPUT OR/NOR OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8

Descriptions

Descriptions of onsemi MC100EL01DR2G provided by its distributors.

NOR / OR Gate, Single, 4 Input, 8 Pins, NSOIC, MC100EL01
0.33ns 2 4 1 1 4.2V 5.7V 50mA NOR,OR Gate ECL -50mA SOIC-8 , 5mm*4mm*1.5mm
OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8
OPEN-EMITTER Tin (Sn) ACTIVE (Last Updated: 1week ago) 100EL multi inverter 3.9mm 370ps 5V -50mA
IC GATE OR/NOR ECL 4INPUT 8-SOIC
IC NOR/OR GATE 1-CIR 4-IN 8-SOIC
OR/NOR GATE, 100EL SERIES, 1-FUN
Nor/Or Gate, 4 I/P, -40 To 85Deg C; Logic Function:Nor/Or Gate; No. Of Elements:Single; No. Of Inputs:4Inputs; No. Of Pins:8Pins; Ic Case/Package:Nsoic; Product Range:100El01; Logic Ic Family:100El; Supply Voltage Min:4.2V Rohs Compliant: Yes |Onsemi MC100EL01DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd