onsemi MC10E404FNG

ECL Quad Differential AND/NAND Gate
$ 5.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E404FNG.

IHS

Datasheet7 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC10E404FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 3.454
$ 3.454
Stock
77,501
183,152
183,152
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
725 ps
725 ps
725 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
106 mA
106 mA
106 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

MC100E404FNG, QUAD 2-INPUT AND/NAND LOGIC GATE, 4.2 - 5.7 V, 28-PIN PLCC
OPEN-EMITTER Tin/Lead (Sn/Pb) 100E AND/NAND Gate multiple gates 11.505mm 700ps 5V -50mA
IC, SM, LOGIC, ECL, AND/NAND GATE; Case style:PLCC; Pins, No. of:28; Termination Type:SMD

Descriptions

Descriptions of onsemi MC10E404FNG provided by its distributors.

ECL Quad Differential AND/NAND Gate
AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28
AND/NAND Gate 4-Element 4-IN ECL 28-Pin PLCC Rail
OPEN-EMITTER Tin (Sn) 10E 10E multiple gates 11.505mm 0.73ns 5V -50mA
IC GATE AND/NAND QD DIFF 28-PLCC
The MC10E404/100E404 is a 4-bit differential AND/NAND device. The differential operation of the device makes it ideal for pulse shaping applications where duty cycle skew is critical. Special design techniques were incorporated to minimize the skew between the upper and lower level gate inputs. Because a negative 2-input NAND function is equivalent to a 2-input OR function the differential inputs and outputs of the device also allow for its use as a fully differential 2 input OR/NOR function. The output RISE/FALL times of this device are significantly faster than most other standard ECLinPS devices resulting in an increased bandwidth. The differential inputs have clamp structures which will force the Q output of a gate in an open input condition to go to a LOW state. Thus inputs of unused gates can be left open and will not affect the operation of the rest of the device. Note that the input clamp will take affect only if both inputs fall 2.5V below VCC. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd