onsemi MC100E404FN

OPEN-EMITTER Tin/Lead (Sn/Pb) 100E AND/NAND Gate multiple gates 11.505mm 700ps 5V -50mA
$ 6.919
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E404FN.

IHS

Datasheet8 pages19 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC100E404FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.919
$ 6.2
$ 6.2
Stock
119,895
98,367
98,367
Authorized Distributors
2
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
725 ps
725 ps
725 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
106 mA
106 mA
106 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

ECL Quad Differential AND/NAND Gate
0.725ns 2 10 4 4 4.2V 5.7V 50mA AND,NAND Gate ECL -50mA PLCC-28 , 11.58mm*11.58mm*3.69mm
QUAD DIFFERENTIAL AND/NAND | IC GATE AND/NAND QD DIFF 28-PLCC

Descriptions

Descriptions of onsemi MC100E404FN provided by its distributors.

OPEN-EMITTER Tin/Lead (Sn/Pb) 100E AND/NAND Gate multiple gates 11.505mm 700ps 5V -50mA
AND/NAND Gate, 100E Series, 4-Func, 2-Input, ECL, PQCC28
AND/NAND Gate 4-Element 4-IN ECL 28-Pin PLCC Rail
IC GATE AND/NAND QD DIFF 28-PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd