onsemi MC10E195FNR2G

Active Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28
$ 5.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E195FNR2G.

Future Electronics

Datasheet11 pages19 years ago

IHS

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E195FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.591
$ 4.46
$ 4.46
Stock
120,333
141,313
141,313
Authorized Distributors
2
1
1
Propagation Delay
3.63 ns
-
-
Number of Taps
127
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
4.2 V
-
-
Max Supply Voltage
5.7 V
-
-
Number of Channels
-
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Clock Buffer, Driver, Fanout, 9 Outputs, 4.2 V to 5.7 V, 28 Pins, PLCC
5.0 V ECL Dual 1:4, 1:5 Differential Clock/Data Fanout Buffer
Active Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28
MicrochipSY100E111AJY
5V/3.3V 1:9 DIFFERENTIAL CLOCK DRIVER (w/o ENABLE) | IC CLK BUFFER 1:9 28PLCC
Analog DevicesDS12885QN+
DS12885 Series 5.5V Parallel Surface Mount Real Time Clock - PLCC-28
Analog DevicesDS12885Q+
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS

Descriptions

Descriptions of onsemi MC10E195FNR2G provided by its distributors.

Active Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28
Active Programmable Delay Line 1-IN 0.02ns ABS 4.03ns MAX 28-Pin PLCC T/R / IC DELAY LINE 128TAP PROG 28PLCC
1.39ns~3.63ns 0.02ns 128 1 4.2V 5.7V 1.39ns PLCC-28 , 11.58mm*3.69mm
5.0 V ECL Programmable Delay Chip
Audio & Video ICs 5V ECL Programmable Delay
28-LCC (J-Lead) 10E e3 NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V delay line circuit 11.58mm 1.39ns 4.2V 7Weeks
IC DELAY LINE 128TAP PROG 28PLCC
ACTIVE DELAY LINE, PROGRAMMABLE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd