onsemi MC10E175FNG

D Latch, 10E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28
$ 6.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E175FNG.

IHS

Datasheet9 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E175FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

D Latch, 100E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28
MC100E151 Series 1100 MHz 5.7 V Surface Mount ECL 6-Bit D Register - PLCC-28
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28

Descriptions

Descriptions of onsemi MC10E175FNG provided by its distributors.

D Latch, 10E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28
5.0 V ECL 9-Bit Latch With Parity
Latch Transparent 9-CH D-Type 28-Pin PLCC Rail
The MC10E/100E175 is a 9-bit latch. It also
Surface Mount RoHS Compliant LOW LEVEL Obsolete D-Type Transparent Latch 700MHz 0C~85C 4.57mm 975ps
IC LATCH 9BIT PARITY ECL 28-PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd