onsemi MC100E151FNG

MC100E151 Series 1100 MHz 5.7 V Surface Mount ECL 6-Bit D Register - PLCC-28
$ 5.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E151FNG.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E151FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.523
$ 3.454
$ 3.454
Stock
186,353
178,392
178,392
Authorized Distributors
6
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
28
28
28
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
900 ps
800 ps
800 ps
Frequency
1.1 GHz
1.1 GHz
1.1 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Lead Free Not Qualified Master Reset D-Type Flip Flop 0C~85C TA 78mA -4.2V~-5.7V 900ps
Lead Free Master Reset D-Type ECL Flip Flop 0C~85C TA 78mA -4.2V~-5.7V 900ps
Contains Lead Not Qualified Master Reset D-Type Flip Flop 0C~85C TA 78mA -4.2V~-5.7V 900ps

Descriptions

Descriptions of onsemi MC100E151FNG provided by its distributors.

MC100E151 Series 1100 MHz 5.7 V Surface Mount ECL 6-Bit D Register - PLCC-28
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC Tube
Flip Flop, MC100E151, D, 900 ps, 1.1 GHz, 50 mA, 28 Pins, PLCC
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28
78mA 0.9ns , 1 4.2V ¡À5.7V D , 100 1.1GHz PLCC-28 11.58mm*11.58mm*3.69mm
ECL 6-Bit D Flip-Flop Register
Tube OTHER Obsolete e3 divider circuit 900ps 2006 4.57mm 4.12V
100E SERIES, 1 FUNC, POSITIVE ED
The MC10E/100E151 contains 6 D-type edge-triggered master-slave flip-flops with differential outputs. Data enters the master when both CLK1 and CLK2 are LOW and is transferred to the slave when CLK1 or CLK2 (or both) go HIGH. The asynchronous Master Reset (MR) makes all Q outputs go LOW. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd