onsemi MC100E451FNG

D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28
$ 6.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E451FNG.

IHS

Datasheet9 pages9 years ago

onsemi

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC100E451FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.185
$ 3.454
$ 3.454
Stock
128,133
154,431
154,431
Authorized Distributors
3
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
1.05 ns
850 ps
850 ps
Frequency
1.1 GHz
1.1 GHz
1.1 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28
D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28
D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28

Descriptions

Descriptions of onsemi MC100E451FNG provided by its distributors.

D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28
Lead Free Master Reset D-Type ECL Flip Flop 0C~85C TA 101mA -4.2V~-5.7V 1.05ns
Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 28-Pin PLCC Tube / IC D-TYPE POS TRG SNGL 28PLCC
Ic,Flip-Flop,Hex,D Type,Ecl100,Ldcc,28Pin,Plastic Rohs Compliant: Yes
5.0 V ECL 6-Bit Differential Register
The MC10E/100E451 contains six D-type flip-flops with single-ended outputs and differential data inputs. The common clock input is also differential. The registers are triggered by a positive transition of the positive clock (CLK) input. A HIGH on the Master Reset (MR) input resets all Q outputs to LOW. The differential input structures are clamped so that the inputs of unused registers can be left open without upsetting the bias network of the device. The clamping action will assert the Dbar and the CLKbar sides of the inputs. Because of the edge triggered flip-flop nature of the device simultaneously opening both the clock and data inputs will result in an output which reaches an unidentified but valid state. Note that the input clamps only operate when both inputs fall to 2.5 V below VCC. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd