onsemi MC10E158FNR2G

Multiplexer, 10E Series, 5-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
$ 5.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E158FNR2G.

IHS

Datasheet8 pages9 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E158FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.591
$ 5.4
$ 5.4
Stock
138,064
188,937
188,937
Authorized Distributors
2
1
1
Case/Package
PLCC
LCC
LCC
Number of Pins
28
-
-
Logic Function
Multiplexer, Mux
-
-
Number of Inputs
2
-
-
Number of Outputs
1
-
-
Number of Circuits
5
-
-
Low Level Output Current
50 mA
-
-
High Level Output Current
-50 mA
-
-
Supply Type
Dual
Single
Single
Min Supply Voltage
4.2 V
-
-
Max Supply Voltage
5.7 V
-
-
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lead Free RoHS Compliant QUAD J BEND Multiplexer -40C~85C -50mA 4.57mm 5V
Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer -40C~85C -50mA 5V 800ps
Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer 0C~85C -50mA 5V 650ps

Descriptions

Descriptions of onsemi MC10E158FNR2G provided by its distributors.

Multiplexer, 10E Series, 5-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer 0C~85C -50mA 5V 650ps
Multiplexer 1-Element ECL 10-IN 28-Pin PLCC T/R
IC MUX 5BIT 2:1 5V ECL 28-PLCC
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd