Microchip SY10E158JC

Non-RoHS Compliant Single Supply Surface Mount Discontinued Multiplexer 0C~85C -4.2V~-5.5V
$ 5.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10E158JC.

DigiKey

Datasheet4 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY10E158JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.4
$ 3.454
$ 3.454
Stock
187,959
149,563
149,563
Authorized Distributors
1
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
-
28
28
Logic Function
-
Mux
Mux
Number of Inputs
-
2
2
Number of Outputs
-
1
1
Number of Circuits
-
5
5
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Dual
Dual
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
5.7 V
5.7 V
Number of Channels
-
-
-

Descriptions

Descriptions of Microchip SY10E158JC provided by its distributors.

Non-RoHS Compliant Single Supply Surface Mount Discontinued Multiplexer 0C~85C -4.2V~-5.5V
IC MULTIPLEXER 5-BIT 2:1 28-PLCC
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.