onsemi MC10E142FNR2G

10E 10E142 RoHS Compliant Tape & Reel (TR) shift register 1ns 4.57mm 700000000Hz 4.2V
$ 5.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E142FNR2G.

IHS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E142FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 3.454
$ 3.454
Stock
136,847
191,493
191,493
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
-
-
Number of Elements
1
1
1
Number of Bits per Element
9
9
9
Propagation Delay
1 ns
1 ns
1 ns
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

1ns 1 4.2V 5.7V Shift Register,Universal ECL 900MHz PLCC-28 , 11.58mm*11.58mm*3.69mm
100E143 RoHS Compliant Tape & Reel (TR) 2006 shift register 1ns 1.182714g 900MHz 4.2V
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 9-Bit, True Output, ECL, PQCC28

Descriptions

Descriptions of onsemi MC10E142FNR2G provided by its distributors.

10E 10E142 RoHS Compliant Tape & Reel (TR) shift register 1ns 4.57mm 700000000Hz 4.2V
1ns 1 1 4.2V 5.7V Shift Register,Universal ECL PLCC-28 , 11.58mm*11.58mm*3.69mm
Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28
Shift Register Single 9-Bit Serial/Parallel to Parallel 28-Pin PLCC T/R
IC REGISTER SHFT 9BIT ECL 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd