onsemi MC10E142FNR2

10E 10E142 Non-RoHS Compliant Tape & Reel (TR) shift register 1ns 4.57mm 700000000Hz 4.2V
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E142FNR2.

IHS

Datasheet8 pages20 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E142FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 3.454
$ 3.454
Stock
132,524
197,681
197,681
Authorized Distributors
2
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
9
9
9
Propagation Delay
1 ns
1 ns
1 ns
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

100E142 RoHS Compliant Tape & Reel (TR) 2006 shift register 1ns 4.57mm 700000000Hz 4.2V
10E 10E143 Non-RoHS Compliant Tube shift register 1ns 4.57mm 900MHz 4.2V
Four-Bit Universal Shift Register | IC SHIFT REG 4BIT UNIV 20PLCC

Descriptions

Descriptions of onsemi MC10E142FNR2 provided by its distributors.

10E 10E142 Non-RoHS Compliant Tape & Reel (TR) shift register 1ns 4.57mm 700000000Hz 4.2V
Shift Register Single 9-Bit Serial/Parallel to Parallel 28-Pin PLCC T/R
Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28
Counter Shift Registers 5V ECL 9-Bit Shift
IC REGISTER SHFT 9BIT ECL 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd