onsemi MC10E142FNG

IC SHIFT REGISTR 9BIT ECL 28PLCC / Shift Shift Register 1 Element 9 Bit 28-PLCC (11.51x11.51)
$ 5.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E142FNG.

IHS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E142FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 3.454
$ 3.454
Stock
52,551
132,524
132,524
Authorized Distributors
2
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
28
28
28
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
-
-
Number of Elements
1
1
1
Number of Bits per Element
9
9
9
Propagation Delay
1 ns
1 ns
1 ns
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

1ns 1 4.2V 5.7V Shift Register,Universal ECL 900MHz PLCC-28 , 11.58mm*11.58mm*3.69mm
100E143 RoHS Compliant Tape & Reel (TR) 2006 shift register 1ns 1.182714g 900MHz 4.2V
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 9-Bit, True Output, ECL, PQCC28

Descriptions

Descriptions of onsemi MC10E142FNG provided by its distributors.

IC SHIFT REGISTR 9BIT ECL 28PLCC / Shift Shift Register 1 Element 9 Bit 28-PLCC (11.51x11.51)
MC10E142 Series 900 MHz 5.7 V Surface Mount ECL 9-Bit Shift Register - PLCC-28
10E 10E142 RoHS Compliant Tube shift register 1ns 4.57mm 700000000Hz 4.2V
Shift Register Single 9-Bit Serial/Parallel to Parallel 28-Pin PLCC Rail
1ns 9 1 4.2V 5.7V ECL,Shift Register ECL PLCC-28 11.58mm*11.58mm*3.69mm
The MC10E/100E142 is a 9-bit shift register designed with byte-parity applications in mind. The E142 performs serial/parallel in and serial/parallel out shifting in one direction. The nine inputs D0-D8 accept parallel input data while S-IN accepts serial input data. The Qn outputs do not need to be terminated for the shift operation to function. To minimize noise and power any Q output not used should be left unterminated. The SEL (Select) input pin is used to switch between the two modes of operation - SHIFT and LOAD. The shift direction is from bit 0 to bit 8. Input data is accepted by the registers a set-up time before the positive going edge of CLK1 or CLK2; shifting is also accomplished on the positive clock edge. A HIGH on the Master Reset pin (MR) asynchronously resets all the resisters to zero. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd