onsemi MC10E104FN

5V Ecl Quint 2-INPUT And/nand Gate | IC Gate And/nand Qd 2INP 28-PLCC
$ 2.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E104FN.

IHS

Datasheet7 pages19 years ago
Datasheet2 pages0 years ago

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E104FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.8
$ 6.96
Stock
108,591
88,349
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
AND, NAND
AND, NAND
Number of Circuits
5
5
Number of Inputs
2
2
Propagation Delay
600 ps
600 ps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
38 mA
38 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

IC, SM, LOGIC, ECL, AND/NAND GATE; Case style:PLCC; Pins, No. of:28; Termination Type:SMD
OPEN-EMITTER Tin/Lead (Sn/Pb) 100E XOR/XNOR Gate multi inverter 1.27mm 1ns 5V -50mA
OPEN-EMITTER Tin (Sn) 100E XOR/XNOR Gate multiple gates 1.27mm 1ns 5V -50mA

Descriptions

Descriptions of onsemi MC10E104FN provided by its distributors.

5V ECL Quint 2-Input AND/NAND Gate | IC GATE AND/NAND QD 2INP 28-PLCC
AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28
OPEN-EMITTER Tin/Lead (Sn/Pb) 10E 10E multiple gates 1.27mm 1ns 5V -50mA
BBG ECL GATE AND/NAND
AND/NAND GATE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd