onsemi MC100E107FNG

OPEN-EMITTER Tin (Sn) 100E XOR/XNOR Gate multiple gates 1.27mm 1ns 5V -50mA
$ 5.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E107FNG.

IHS

Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E107FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.648
$ 3.15
$ 3.15
Stock
46,382
112,767
112,767
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
5
5
5
Number of Inputs
2
2
2
Propagation Delay
600 ps
600 ps
600 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
4.2 mA
4.2 mA
4.2 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

XOR/XNOR Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28
XOR/XNOR Gate, 10E Series, 5-Func, 2-Input, ECL, PQCC28
Matte Tin (Sn) 10E 10E XOR/XNOR Gate multi inverter 1.27mm 1ns 5V -50mA

Descriptions

Descriptions of onsemi MC100E107FNG provided by its distributors.

OPEN-EMITTER Tin (Sn) 100E XOR/XNOR Gate multiple gates 1.27mm 1ns 5V -50mA
XOR/XNOR Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28
XOR/XNOR Gate 5-Element 2-IN ECL 28-Pin PLCC Tube
IC GATE XOR/XNOR QUINT 28-PLCC
Logic Gates 5V ECL Quint 2-Input XOR/XNOR
The MC10E/100E107 is a quint 2-input XOR/XNOR gate. The function output F is the OR of all five XOR outputs while Fbar is the NOR. The Q outputs need not be terminated if only the F outputs are to be used. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd