onsemi MC10101FNR2

10K Series, Quad 1-INPUT Inv/ninv Gate, PQCC20, Plastic, LCC-20
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10101FNR2.

IHS

Datasheet5 pages29 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.395
$ 1.24
Stock
203,628
45,806
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
NOR, OR
NOR, OR
Number of Circuits
4
4
Number of Inputs
1
1
Propagation Delay
2.9 ns
2.9 ns
Low Level Output Current
50 mA
-
High Level Output Current
50 mA
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-03-31
LTD Date2005-09-30

Descriptions

Descriptions of onsemi MC10101FNR2 provided by its distributors.

10K SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC20, PLASTIC, LCC-20
INVERTER/BUFFER, 10K SERIES, ECL / Configurable Circuit Input
Inverter/Buffer, 10K Series, 4-Func, 1-Input, ECL, PQCC20
OR/NOR Gate 4-Element 2-IN ECL 20-Pin PLLC T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd