onsemi MC10101FN

10K Series, Quad 1-INPUT Inv/ninv Gate, PQCC20, Plastic, LCC-20
$ 1.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10101FN.

IHS

Datasheet9 pages0 years ago
Datasheet5 pages29 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.24
$ 1.395
Stock
45,806
203,628
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
20
20
Logic Function
NOR, OR
NOR, OR
Number of Circuits
4
4
Number of Inputs
1
1
Propagation Delay
2.9 ns
2.9 ns
Low Level Output Current
-
50 mA
High Level Output Current
-
50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10101FN provided by its distributors.

10K SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC20, PLASTIC, LCC-20
Inverter/Buffer, 10K Series, 4-Func, 1-Input, ECL, PQCC20
Non-Compliant Surface Mount Rail/Tube NOR, OR 20 1 4 -5.2 V
OR/NOR GATE / IC Channel
MC10101FN MOTOROLA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd