onsemi MC100LVELT20D

Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Rail
$ 1.496
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVELT20D.

IHS

Datasheet1 page15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.33%

CAD Models

Download onsemi MC100LVELT20D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 4.113
Stock
273,700
477,227
Authorized Distributors
2
5
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
490 ps
490 ps
Data Rate
-
-
Low Level Output Current
-
50 mA
High Level Output Current
-
-50 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

SY100EPT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8
Texas InstrumentsSN65EPT21DR
3.3-V ecl differential receiver 8-SOIC -40 to 85
Texas InstrumentsSN65EPT23DR
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC T/R
Texas InstrumentsSN65EPT22D
3.3-V dual LVTTL/LVCMOS to differential LVPECL buffer 8-SOIC -40 to 85
MicrochipSY100EPT28LZG
Differential PECL Translator, 3 Input, 2.5 ns, 3 V to 3.6 V, 8 Pins, NSOIC
Mixed Signal 2.95ns Non-inverting LVTTL 1 2 3V 3.6V LVDS,LVPECL Unidirectional SOIC-8 SMD mount

Descriptions

Descriptions of onsemi MC100LVELT20D provided by its distributors.

Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Rail
Mixed Signal 0.45ns Differential LVPECL 1 1 3V 3.6V LVCMOS,LVTTL Unidirectional SOIC-8 SMD mount
TTL/CMOS to PECL Translator, 1 Func, Complementary Output, ECL, PDSO8
IC TRANSLTR UNIDIRECTIONAL 8SOIC
IC XLATOR LV TTL/CMOS-PECL 8SOIC
MC100LVELT20D, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd