Texas Instruments SN65EPT22D

3.3-V dual LVTTL/LVCMOS to differential LVPECL buffer 8-SOIC -40 to 85
$ 2.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65EPT22D.

Newark

Datasheet16 pages11 years ago
Datasheet16 pages9 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.27%

CAD Models

Download Texas Instruments SN65EPT22D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.638
$ 2.16
Stock
194,106
271,660
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
550 ps
550 ps
Data Rate
4 Gbps
4 Gbps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65EPT23D
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC Tube
Texas InstrumentsSN65LVELT22D
3.3-V dual LVTTL to differential LVPECL translator 8-SOIC -40 to 85
Texas InstrumentsSN65EPT23DR
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC T/R
MicrochipSY100ELT20VZG
100ELT20 TTL 100ELT Tube level shifter translator 600ps 5.5V 1.48mm -50mA

Descriptions

Descriptions of Texas Instruments SN65EPT22D provided by its distributors.

3.3-V dual LVTTL/LVCMOS to differential LVPECL buffer 8-SOIC -40 to 85
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC Tube
IC TRANSLTR UNIDIRECTIONAL 8SOIC / Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Level Translators; SN65EPT22D; TEXAS INSTRUMENTS; 3.6 V; 3 V; 2; 8
Dual LVPECL Clock Buffer, 4000Mbps, 3.3V, SOIC
Mixed Signal 0.55ns@ 3Vto3.6V Differential LVPECL 1 2 3V 3.6V LVCMOS,LVTTL 4Gbps Unidirectional SOIC-8 SMD mount 1.75mm(height)
1 2 SOP-8 Translators / Level Shifters ROHS
DUAL TTL LOGIC TRANSLATOR, SOIC-8
IC TRANSLTR UNIDIRECTIONAL 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.