Microchip SY100EPT28LZG

Differential PECL Translator, 3 Input, 2.5 ns, 3 V to 3.6 V, 8 Pins, NSOIC
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EPT28LZG.

Microchip

Datasheet14 pages8 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.82%

CAD Models

Download Microchip SY100EPT28LZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 2.12
Stock
73,130
72,312
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
-
2
Propagation Delay
2.5 ns
2.5 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-03-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

3.3VLVTTL/LVCMOS to Differential LVPECL Translator | IC TRNSLTR UNIDIRECTIONAL 8SOIC
Texas InstrumentsSN65EPT23D
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC Tube
Texas InstrumentsSN65EPT21DR
3.3-V ecl differential receiver 8-SOIC -40 to 85
Texas InstrumentsSN65EPT23DR
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC T/R
MC100LVELT20 Series 3.3 V TTL/CMOS to Differential PECL Translato - SOIC-8
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Rail

Descriptions

Descriptions of Microchip SY100EPT28LZG provided by its distributors.

Differential PECL Translator, 3 Input, 2.5 ns, 3 V to 3.6 V, 8 Pins, NSOIC
LOGIC LEVEL SHIFTER / TRANSLATOR; Logic Type:Translator; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Fall Time, tf:500ns; Logic Base Number:100EPT28; Logic Family:100EPT; No. of Channels:2; Package/Case:8-MSOP ;RoHS Compliant: Yes
IC, TRANSLATOR TTL/PECL, 3V, 8SOIC; No. of Inputs: 2; Output Current: 50mA; Propagation Delay: 400ps; No. of Pins: 8Pins; Logic Case Style: SOIC; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.