onsemi NB100ELT23LD

Mixed Signal 2.95ns Non-inverting LVTTL 1 2 3V 3.6V LVDS,LVPECL Unidirectional SOIC-8 SMD mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100ELT23LD.

IHS

Datasheet8 pages16 years ago

Augswan

Inventory History

3 month trend:
-71.06%

CAD Models

Download onsemi NB100ELT23LD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 2.13
Stock
287,057
374,112
374,112
Authorized Distributors
1
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
3.25 ns
3.25 ns
3.25 ns
Data Rate
-
-
-
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65EPT21DR
3.3-V ecl differential receiver 8-SOIC -40 to 85
Texas InstrumentsSN65EPT23DR
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC T/R
Texas InstrumentsSN65EPT22D
3.3-V dual LVTTL/LVCMOS to differential LVPECL buffer 8-SOIC -40 to 85
MC100LVELT20 Series 3.3 V TTL/CMOS to Differential PECL Translato - SOIC-8
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Rail
100ELT22 TTL 100ELT Tape & Reel (TR) level shifter translator 300ps 3.8V -50mA -40C~85C TA

Descriptions

Descriptions of onsemi NB100ELT23LD provided by its distributors.

Mixed Signal 2.95ns Non-inverting LVTTL 1 2 3V 3.6V LVDS,LVPECL Unidirectional SOIC-8 SMD mount
Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N Rail
PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8
IC TRANSLTR UNIDIRECTIONAL 8SOIC
IC XLATOR DUAL LV PECL-TTL 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd