onsemi MC100LVEL39DW

DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2006 -40C~85C 0.05ns 2.65mm
$ 4.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL39DW.

IHS

Datasheet6 pages17 years ago
Datasheet3 pages0 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL39DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.028
$ 8.078
$ 8.078
Stock
89,848
154,078
154,078
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

IC CLK GEN 3.3V LVPECL 8-SOIC / Clock Generator IC 1GHz 1 8-SOIC (0.154", 3.90mm Width)
Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2005 -40C~85C 0.05ns 2.65mm
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Renesas87021AMILF
Low Skew Clock Driver, 87021 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
MicrochipSY100S834LZG
Clock Generator, 3 Outputs, 2.97 V to 3.63 V, 16 Pins, SOIC

Descriptions

Descriptions of onsemi MC100LVEL39DW provided by its distributors.

DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2006 -40C~85C 0.05ns 2.65mm
Amplifiers- Audio 3.3V ECL Clock No-Cancel/No-Return
Low Skew Clock Driver, ECL, PDSO20
Clock Generators & Support Products 3.3V ECL Clock
IC CLOCK GEN ECL 2/4 4/6 20SOIC
IC, ECL 100, SMD, 100LVEL39, SOIC20;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd