onsemi MC100EL39DWR2

DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2005 -40C~85C 0.05ns 2.65mm
$ 4.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL39DWR2.

IHS

Datasheet7 pages17 years ago
Datasheet3 pages0 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL39DWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.028
$ 4.028
$ 4.028
Stock
71,149
86,131
86,131
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
20
20
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
1 GHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MC100EL34 Series 1.1 GHz 5.7 V SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 100LVEL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20

Descriptions

Descriptions of onsemi MC100EL39DWR2 provided by its distributors.

DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2005 -40C~85C 0.05ns 2.65mm
Amplifiers- Audio 5V ECL Clock No-Cancel/No-Return
Low Skew Clock Driver, ECL, PDSO20
IC CLOCK GEN 2 4/6 ECL 20-SOIC
5V ECL 2/4, 4/6 Clock Generation Chip

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd