onsemi MC100LVEL37DWR2

Low Skew Clock Driver, 100LVEL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL37DWR2.

IHS

Datasheet6 pages17 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.454
$ 5.124
$ 5.124
Stock
156,395
102,021
102,021
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Clock Fanout Buffer (Distribution) IC 8-SOIC (0.154, 3.90mm Width)
MicrochipSY100E111LJY
Buffers & Line Drivers 3.3V 1: 9 Differential Clock Driver (without Enable)
ECL 8-SOIC (0.154 3.90mm Width) R-PDSO-G8 Obsolete clock driver 3.9mm 3.3V 0.02ns -40C~85C
3.3V ECL 2:8 Differential Fanout Buffer | IC CLK BUFFER 2:8 1GHZ 28PLCC
MicrochipSY100E111LEJY
Buffers & Line Drivers 3.3V 1: 9 Differential Clock Driver (with Enable)
Analog DevicesMAX9316EWP
Clock and Data Driver Differential LVPECL/LVECL/HSTL 1:5 3V to 3.8V 20-Pin SOIC

Descriptions

Descriptions of onsemi MC100LVEL37DWR2 provided by its distributors.

Low Skew Clock Driver, 100LVEL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.05ns -3.3V 7.5mm
Clock Divider 4-OUT 2-IN 1:4 20-Pin SOIC W T/R
Amplifiers- Audio 3.3V ECL Clock No-Cancel/No-Return
SOIC-20 Clock Buffers, Drivers ROHS
Clock Drivers & Distribution 3.3V ECL Clock
MC100LVEL37DWR2, MOTOR DRIVER IC;
IC CLK BUFF DVDR MUX 2:4 20-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd