Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL37DWG

Clock / Data Fanout Buffer, 1: 4 Differential, ÷1 / ÷2, 3.3 V
$ 5.291
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL37DWG.

IHS

Datasheet7 pages10 years ago

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL37DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.291
$ 26.53
$ 26.53
Stock
191,270
140,871
140,871
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MicrochipSY10EL15ZG
ECL PECL SY10EL15 16-SOIC (0.154 3.90mm Width) Obsolete clock buffer -5.7V 750ps 85C

Descriptions

Descriptions of onsemi MC100LVEL37DWG provided by its distributors.

Clock / Data Fanout Buffer, 1:4 Differential, ÷1 / ÷2, 3.3 V
3.3V ECL 1:4 ÷1/÷2 Clock Fanout Buffer | IC CLK BUFFER 2:4 1GHZ 20SOIC
3.3V ECL 1:4 DEVIDE BY 1/ DEVIDE BY 2 CLOCK FANOUT BUFFER Low Skew Clock Driver, 100LVEL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
ECL MC100LVEL37 20-SOIC (0.295 7.50mm Width) Obsolete clock buffer 7.5mm 38mA 0.05ns 1GHz
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin SOIC W Tube
Amplifiers- Audio 3.3V ECL Clock Fanout Buffer
-3V,3V -3.8V,3.8V 0.98ns 1GHz SOIC-20 SMD mount 7.5mm(width)*2.4mm(height)
IC, FANOUT BUFFER, SO-20; Clock IC Type:; IC, FANOUT BUFFER, SO-20; Clock IC Type:Clock Divider / Fan-out Buffer; No. of Outputs:4; IC Output Type:ECL, PECL; IC Input Type:ECL; Supply Current:38mA; Supply Voltage Range:± 3V to ± 3.8V; Digital IC Case Style:SOIC
The MC100LVEL37 is a fully differential 1:4 fanout buffer. The device offers two outputs at 1 of the input frequency and two outputs at 2 of the input frequency. The Low Output-Output Skew of the device makes it ideal for distributing 1x and 1/2x frequency synchronous signals. The differential inputs have special circuitry which ensures device stability under open input conditions. When both differential inputs are left open the CLKn input will pull down to VEE. The CLKnbar input will bias around VCC/2 and the Qn output will go LOW.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd