onsemi MC100LVEL30DWR2G

Flip Flop D-Primary-Secondary Type Pos-Edge 3-Element 20-Pin SOIC W T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL30DWR2G.

IHS

Datasheet6 pages5 years ago

Farnell

onsemi

iiiC

CAD Models

Download onsemi MC100LVEL30DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.73
Stock
98,598
91,264
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
3
3
Number of Bits per Element
1
1
Propagation Delay
820 ps
820 ps
Frequency
1.2 GHz
1.2 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 years ago)

Related Parts

Lead Free Set(Preset) and Reset D-Type ECL Flip Flop -40C~85C TA 62mA -4.2V~-5.7V 820ps
Flip Flop D-Primary-Secondary Type Pos-Edge 3-Element 20-Pin SOIC W Rail
Flip Flop D-Master-Slave Type Pos-Edge 3-Element 20-Pin SOIC W Tube
Texas InstrumentsCD4013BM
FLIP-FLOP;SOIC, DUAL D TYPE LOGIC; 18V; 100MW; -55; +125; 0.02 ICC; +265
Texas InstrumentsCD4027BM
Flip Flop JK-Primary-Secondary Type Pos-Edge 2-Element 16-Pin SOIC Tube
Texas InstrumentsCD4027BM96
CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC100LVEL30DWR2G provided by its distributors.

Flip Flop D-Primary-Secondary Type Pos-Edge 3-Element 20-Pin SOIC W T/R
Ic, flip-Flop, triple, d Type, ecl100,sop,20Pin, plastic |Onsemi MC100LVEL30DWR2G
D Flip-Flop, 100LVEL Series, 1-Func, Positive Edge Triggered, 3-Bit, Complementary Output, ECL, PDSO20
Tape & Reel (TR) 100LVEL30 e3 100LVEL flip flop 2.65mm 3V 1.2GHz 820ps
ECL Triple D-Type Flip-Flop with Set and Reset

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEL30DWR2G.